0603HP-680EJTS vs SMDCHGR0603-68NJ feature comparison

0603HP-680EJTS Delta Electronics Inc

Buy Now Datasheet

SMDCHGR0603-68NJ 3L Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DELTA ELECTRONICS INC 3L ELECTRONIC CORP
Package Description CHIP, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.33 Ω 0.34 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 46 37
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2000 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD

Compare 0603HP-680EJTS with alternatives

Compare SMDCHGR0603-68NJ with alternatives