0603HP-680EJTS vs KQ060368NJ feature comparison

0603HP-680EJTS Delta Electronics Inc

Buy Now Datasheet

KQ060368NJ KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.33 Ω 0.34 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 46 37
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2000 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0603HP-680EJTS with alternatives

Compare KQ060368NJ with alternatives