0603HP-56NXGRW vs 0603HP-56NXGSU feature comparison

0603HP-56NXGRW Coilcraft Inc

Buy Now Datasheet

0603HP-56NXGSU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.3 Ω 0.3 Ω
Inductance-Nom (L) 0.056 µH 0.056 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.94 mm 0.94 mm
Package Length 1.75 mm 1.75 mm
Package Style SMT SMT
Package Width 1.09 mm 1.09 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Current-Max 0.61 A 0.61 A
Self Resonance Frequency 2200 MHz 2200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code No

Compare 0603HP-56NXGRW with alternatives

Compare 0603HP-56NXGSU with alternatives