0603HP-56NXGSU vs KQ0603TBK56NG feature comparison

0603HP-56NXGSU Coilcraft Inc

Buy Now Datasheet

KQ0603TBK56NG KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer COILCRAFT INC KOA SPEER ELECTRONICS INC
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Chip
Core Material CERAMIC CERAMIC
DC Resistance 0.3 Ω 0.31 Ω
Inductance-Nom (L) 0.056 µH 0.056 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.94 mm 0.9 mm
Package Length 1.75 mm 1.6 mm
Package Style SMT SMT
Package Width 1.09 mm 1 mm
Packing Method TR Bulk
Rated Current-Max 0.61 A 0.6 A
Self Resonance Frequency 2200 MHz 1900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Quality Factor-Min (at L-nom) 38
Special Feature Q MEASURED AT 200 MHZ

Compare 0603HP-56NXGSU with alternatives

Compare KQ0603TBK56NG with alternatives