0603CG100F500BL
vs
0603NPO100FC2AB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SKYWELL TECHNOLOGY INC
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00001 µF
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.9 mm
0.89 mm
Length
1.6 mm
1.6 mm
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tape, Plastic
Strip Pack
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0603CG(50V,MT10PF)
Size Code
0603
0603
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Terminal Finish
Palladium/Silver (Pd/Ag)
Compare 0603CG100F500BL with alternatives
Compare 0603NPO100FC2AB with alternatives