Part Details for 0603CG100F500BL by Skywell Technology Inc
Overview of 0603CG100F500BL by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG100F500BL
0603CG100F500BL CAD Models
0603CG100F500BL Part Data Attributes
|
0603CG100F500BL
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0603CG100F500BL
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603CG(50V,MT10PF) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG100F500BL
This table gives cross-reference parts and alternative options found for 0603CG100F500BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG100F500BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603NPOHT100F | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs 0603NPOHT100F |
0603CG100F500BB | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs 0603CG100F500BB |
0603CG100F500AB | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs 0603CG100F500AB |
C0603HQN500-100BNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs C0603HQN500-100BNE |
06035A100FA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs 06035A100FA19A |
CMC-050/100FN0603W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs CMC-050/100FN0603W |
0603CG100F500AM | Skywell Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs 0603CG100F500AM |
C0603HQN500-100BGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs C0603HQN500-100BGP |
0603NPO100FC2AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs 0603NPO100FC2AB |
C0603N100F050B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | 0603CG100F500BL vs C0603N100F050B |