0603-1N8J vs CT0603CSF-1N8J feature comparison

0603-1N8J API Delevan

Buy Now Datasheet

CT0603CSF-1N8J Central Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer API DELEVAN CENTRAL TECHNOLOGIES
Package Description 0704 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0704 0704
Construction Open Wound Wirewound
Core Material CERAMIC Ceramic
DC Resistance 0.045 Ω 0.045 Ω
Inductance-Nom (L) 0.0018 µH 0.0018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.14 mm 1.12 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 16 16
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 250 MHz 12500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 2 1

Compare 0603-1N8J with alternatives

Compare CT0603CSF-1N8J with alternatives