057-060-155 vs 09195607324741 feature comparison

057-060-155 Pancon Corporation

Buy Now Datasheet

09195607324741 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ITW PANCON HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LAT-CON
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 1
Body Breadth 0.366 inch
Body Depth 0.372 inch
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 50 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm

Compare 057-060-155 with alternatives

Compare 09195607324741 with alternatives