057-060-155
vs
09195606324741
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ITW PANCON
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LAT-CON
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
60
60
Base Number Matches
1
1
Body Breadth
0.366 inch
Body Depth
0.372 inch
Contact Finish Termination
TIN OVER NICKEL
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
250 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Compare 057-060-155 with alternatives
Compare 09195606324741 with alternatives