0504NPO122K2FBR
vs
0504NPO122K2F5R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
, 0504
, 0504
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0012 µF
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.02 mm
1.02 mm
JESD-609 Code
e4
e4
Length
1.27 mm
1.27 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 13 Inch
Waffle Pack
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
SIZE(COMMERCIAL)
Size Code
0504
0504
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Palladium/Silver (Pd/Ag)
Width
1.02 mm
1.02 mm
Base Number Matches
1
1
Compare 0504NPO122K2FBR with alternatives
Compare 0504NPO122K2F5R with alternatives