0504NPO122J2F2R vs 0504NPO122J2P1 feature comparison

0504NPO122J2F2R Presidio Components Inc

Buy Now Datasheet

0504NPO122J2P1 Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0504 , 0504
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.016 mm
JESD-609 Code e4
Length 1.27 mm 1.27 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0504 0504
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Width 1.02 mm 1.016 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0504NPO122J2F2R with alternatives

Compare 0504NPO122J2P1 with alternatives