0498150.MXM6-CN vs 0498150.MXT feature comparison

0498150.MXM6-CN Littelfuse Inc

Buy Now Datasheet

0498150.MXT Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Breadth 12 mm 12 mm
Body Height 8.3 mm 8.3 mm
Body Length or Diameter 16 mm 16 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 81900 J 81900 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 150 A 150 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s 0.1 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare 0498150.MXM6-CN with alternatives

Compare 0498150.MXT with alternatives