0498150.MXT vs 298150 feature comparison

0498150.MXT Littelfuse Inc

Buy Now Datasheet

298150 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME DELAY SLOW
Body Breadth 12 mm 19.05 mm
Body Height 8.3 mm 10.67 mm
Body Length or Diameter 16 mm 29.21 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 81900 J 100000 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 150 A 150 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 2000A

Compare 0498150.MXT with alternatives

Compare 298150 with alternatives