0498100.MXT-CN vs 0496100 feature comparison

0498100.MXT-CN Littelfuse Inc

Buy Now Datasheet

0496100 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME DELAY TIME DELAY
Body Breadth 12 mm 18.3 mm
Body Height 8.3 mm 16.8 mm
Body Length or Diameter 16 mm 60.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 51300 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK
Rated Breaking Capacity 2000 A
Rated Current 100 A 100 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Trip Time or Delay 0.3 s

Compare 0498100.MXT-CN with alternatives

Compare 0496100 with alternatives