There are no models available for this part yet.
Overview of 0498100.MXT-CN by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0498100.MXT-CN by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC8354
|
Newark | Fuse - Midi 32Vdc W/Clear Housing 100A/Bulk |Littelfuse 0498100.MXT-CN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4100 | Buy Now | |
DISTI #
0498100.MXT-CN-ND
|
DigiKey | FUSE AUTO 100A 32VDC AUTO LINK Lead time: 51 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
576-0498100.MXT-CN
|
Mouser Electronics | Automotive Fuses Fuse - Midi 32VDC w/Clear Housing 100A | 0 |
|
$1.4700 | Order Now | |
Ozdisan Elektronik | FUSE MIDI 32VDC W/CLEAR HOUSIN | 0 |
|
$2.8625 / $3.1488 | RFQ |
CAD Models for 0498100.MXT-CN by Littelfuse Inc
Part Data Attributes for 0498100.MXT-CN by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME DELAY
|
Body Breadth
|
12 mm
|
Body Height
|
8.3 mm
|
Body Length or Diameter
|
16 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
51300 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
100 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for 0498100.MXT-CN
This table gives cross-reference parts and alternative options found for 0498100.MXT-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498100.MXT-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498100.MXTM6 | Electric Fuse | Littelfuse Inc | 0498100.MXT-CN vs 0498100.MXTM6 |
0498100.MX1M6 | Electric Fuse | Littelfuse Inc | 0498100.MXT-CN vs 0498100.MX1M6 |
0498100.MXM6-CN | Electric Fuse, 100A, 1000A (IR), | Littelfuse Inc | 0498100.MXT-CN vs 0498100.MXM6-CN |
0498100.H | Electric Fuse, 100A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0498100.MXT-CN vs 0498100.H |
0498100.MXTM6-CN | Electric Fuse | Littelfuse Inc | 0498100.MXT-CN vs 0498100.MXTM6-CN |
0498100.MX1M5 | Electric Fuse, 100A, 1000A (IR), | Littelfuse Inc | 0498100.MXT-CN vs 0498100.MX1M5 |