0498100.MX1M6 vs 0498100.MXT-CN feature comparison

0498100.MX1M6 Littelfuse Inc

Buy Now Datasheet

0498100.MXT-CN Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME DELAY TIME DELAY
Body Breadth 12 mm 12 mm
Body Height 8.3 mm 8.3 mm
Body Length or Diameter 16 mm 16 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 51300 J 51300 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 100 A 100 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s
Base Number Matches 1 1

Compare 0498100.MX1M6 with alternatives

Compare 0498100.MXT-CN with alternatives