0495020.TXA
vs
AGA-V-20
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME DELAY
|
FAST
|
Body Breadth |
12 mm
|
|
Body Height |
27 mm
|
15.9 mm
|
Body Length or Diameter |
14.1 mm
|
6.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1700 J
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
32 V
|
|
Reference Standard |
UL
|
CE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
PIN WIRE
|
Trip Time or Delay |
0.04 s
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Rated Voltage(AC) |
|
32 V
|
|
|
|
Compare 0495020.TXA with alternatives
Compare AGA-V-20 with alternatives