0495020.TXA
vs
10-1003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME DELAY
Body Breadth
12 mm
5.25 mm
Body Height
27 mm
12.2 mm
Body Length or Diameter
14.1 mm
19.3 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1700 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
1000 A
1000 A
Rated Current
20 A
20 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.04 s
0.08 s
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 80 MILLISEC AT 350% RATED CURRENT
Built-in Feature
INDICATOR
Packing Method
BLISTER
Compare 0495020.TXA with alternatives
Compare 10-1003 with alternatives