0491003.NRT1 vs 0259003M feature comparison

0491003.NRT1 Littelfuse Inc

Buy Now Datasheet

0259003M Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST
Body Height 7.11 mm 8 mm
Body Length or Diameter 2.8 mm 13 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; UL
Surface Mount NO NO
Terminal Finish PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.3 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Joule Integral-Nom 1 J

Compare 0491003.NRT1 with alternatives

Compare 0259003M with alternatives