0491003.NRT1 vs SF-2410FP300W-2 feature comparison

0491003.NRT1 Littelfuse Inc

Buy Now Datasheet

SF-2410FP300W-2

Part not found

Search for SF-2410FP300W-2
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Blow Characteristic VERY FAST
Body Height 7.11 mm
Body Length or Diameter 2.8 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size PICO
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Breaking Capacity 50 A
Rated Current 3 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; PSE; UL
Surface Mount NO
Terminal Finish PURE TIN
Terminal Shape PIN WIRE
Trip Time or Delay 0.3 s
Base Number Matches 1

Compare 0491003.NRT1 with alternatives