04910.500NRT1 vs 0452.500NRSN feature comparison

04910.500NRT1 Littelfuse Inc

Buy Now Datasheet

0452.500NRSN Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Blow Characteristic VERY FAST SLOW
Body Height 7.11 mm 2.69 mm
Body Length or Diameter 2.8 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO NANO
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; CUL; UL
Surface Mount NO YES
Terminal Finish PURE TIN
Terminal Shape PIN WIRE WRAPAROUND
Trip Time or Delay 0.3 s 0.002 s
Base Number Matches 1 1
Body Breadth 2.69 mm
Joule Integral-Nom

Compare 04910.500NRT1 with alternatives

Compare 0452.500NRSN with alternatives