0452.500NRSN
vs
MCR-1/2BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
SLOW
FAST
Body Breadth
2.69 mm
Body Height
2.69 mm
7.54 mm
Body Length or Diameter
6.1 mm
3.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; CUL; UL
CSA; UL
Surface Mount
YES
NO
Terminal Shape
WRAPAROUND
PIN WIRE
Trip Time or Delay
0.002 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
Additional Feature
PRE-ARC TIME AT 125 VDC: 0.000054 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 0452.500NRSN with alternatives
Compare MCR-1/2BK with alternatives