04910.200MAT1HF
vs
SEF.200
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
|
ALSO AVAILABLE IN TR, 7 INCH-1000PCS
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
7.11 mm
|
2.6 mm
|
Body Length or Diameter |
2.8 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
2410
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
AMMO PACK
|
TR, 13 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
PURE TIN
|
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
0.3 s
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Body Breadth |
|
2.6 mm
|
Joule Integral-Nom |
|
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare 04910.200MAT1HF with alternatives
Compare SEF.200 with alternatives