0481002.V vs 0481002H feature comparison

0481002.V Littelfuse Inc

Buy Now Datasheet

0481002H Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Breadth 5.8 mm 5.84 mm
Body Height 19.6 mm 19.6 mm
Body Length or Diameter 17.8 mm 16.9 mm
Built-in Feature ALARM; INDICATOR ALARM
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 10 J 5 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 300 A 300 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Shape END CAP END CAP
Trip Time or Delay 300 s 600 s
Base Number Matches 1 1
Rohs Code No
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 200 A
Packing Method BULK

Compare 0481002.V with alternatives

Compare 0481002H with alternatives