Part Details for 0481002H by Littelfuse Inc
Overview of 0481002H by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0481002H
0481002H CAD Models
0481002H Part Data Attributes
|
0481002H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481002H
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 300A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 200 A | |
Blow Characteristic | FAST | |
Body Breadth | 5.84 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 16.9 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | END CAP | |
Trip Time or Delay | 600 s |
Alternate Parts for 0481002H
This table gives cross-reference parts and alternative options found for 0481002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0481002. | Littelfuse Inc | Check for Price | Electric Fuse, 2A, 125VAC, 125VDC, 300A (IR), Inline/holder | 0481002H vs 0481002. |