0481002.HXMP
vs
0481002.HXLMP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Blow Characteristic
FAST
FAST
Body Breadth
5.8 mm
5.8 mm
Body Height
19.6 mm
19.6 mm
Body Length or Diameter
17.8 mm
21.3 mm
Built-in Feature
ALARM; INDICATOR
ALARM; INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
10 J
10 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
300 A
300 A
Rated Current
2 A
2 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Trip Time or Delay
300 s
300 s
Base Number Matches
1
1
Compare 0481002.HXMP with alternatives
Compare 0481002.HXLMP with alternatives