0481002.HXMP vs 0481002.HXL feature comparison

0481002.HXMP Littelfuse Inc

Buy Now Datasheet

0481002.HXL Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Breadth 5.8 mm 5.8 mm
Body Height 19.6 mm 19.6 mm
Body Length or Diameter 17.8 mm 21.3 mm
Built-in Feature ALARM; INDICATOR ALARM; INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 10 J 10 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 300 A 300 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 300 s 300 s
Base Number Matches 1 1
Rohs Code Yes

Compare 0481002.HXMP with alternatives

Compare 0481002.HXL with alternatives