0473.750YXT1HF vs 0473.750PRT1L feature comparison

0473.750YXT1HF Littelfuse Inc

Buy Now Datasheet

0473.750PRT1L Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME DELAY
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 3.43 mm 3.43 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -60 °C
Packing Method BULK TR
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CE; CSA; UKCA; UL
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code No
Fuse Size PICO
JESD-609 Code e3
Trip Time or Delay 0.002 s

Compare 0473.750YXT1HF with alternatives

Compare 0473.750PRT1L with alternatives