0473.750YXT1HF vs 0473.750YAT1HF feature comparison

0473.750YXT1HF Littelfuse Inc

Buy Now Datasheet

0473.750YAT1HF Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 3.43 mm 3.43 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 0473.750YXT1HF with alternatives

Compare 0473.750YAT1HF with alternatives