0469002.WR
vs
SF-1206SP200-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Bourns
Blow Characteristic
SLOW
TIME LAG
Body Breadth
1.63 mm
1.55 mm
Body Height
0.9 mm
0.6 mm
Body Length or Diameter
3.27 mm
3.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-55 °C
-20 °C
Packing Method
TR
TR, 7 INCH
Rated Breaking Capacity
60 A
50 A
Rated Current
2 A
2 A
Rated Voltage(DC)
63 V
63 V
Reference Standard
CSA; CUL; UL
UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
0.002 s
1 s
Base Number Matches
1
1
Factory Lead Time
11 Weeks, 3 Days
JESD-609 Code
e3
Terminal Finish
TIN OVER NICKEL
Compare 0469002.WR with alternatives
Compare SF-1206SP200-2 with alternatives