0469002.WR vs F1206SB2000V063T feature comparison

0469002.WR Littelfuse Inc

Buy Now Datasheet

F1206SB2000V063T AEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC AEM INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic SLOW SLOW
Body Breadth 1.63 mm 1.6 mm
Body Height 0.9 mm 0.97 mm
Body Length or Diameter 3.27 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR
Rated Breaking Capacity 60 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 63 V 63 V
Reference Standard CSA; CUL; UL CUL; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.002 s 0.05 s
Base Number Matches 1 1

Compare 0469002.WR with alternatives

Compare F1206SB2000V063T with alternatives