0465005.
vs
MRT4-AMMO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 87
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Breadth |
4.5 mm
|
|
Body Height |
4.5 mm
|
7.7 mm
|
Body Length or Diameter |
12.1 mm
|
8.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e3
|
Joule Integral-Nom |
87 J
|
92 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
AMMO PACK
|
Rated Breaking Capacity |
100 A
|
50 A
|
Rated Current |
5 A
|
4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
METI; PSE; UL
|
CCC; CSA; CUL; IEC; PSE; SEMKO; UL; VDE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
SILVER
|
MATTE TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Fuse Size |
|
MICRO
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 0465005. with alternatives
Compare MRT4-AMMO with alternatives