Part Details for 0465005. by Littelfuse Inc
Overview of 0465005. by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0465005.
0465005. CAD Models
0465005. Part Data Attributes
|
0465005.
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0465005.
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 87 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 87 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | METI; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |
Alternate Parts for 0465005.
This table gives cross-reference parts and alternative options found for 0465005.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0465005., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
465005 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0465005. vs 465005 |
0465005.DR | Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0465005. vs 0465005.DR |