046401.6
vs
066401.6HXSL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
JOULE-INTEGRAL-NOM AT 32 VDC: 1.9
Blow Characteristic
FAST
TIME LAG
Body Breadth
4.5 mm
Body Height
4.5 mm
8.45 mm
Body Length or Diameter
12.1 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
e3
Joule Integral-Nom
1 J
10 J
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TAPE AND REEL
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
METI; PSE; UL
CCC; CSA; KTL; METI; PSE; UL; VDE
Surface Mount
YES
NO
Terminal Finish
Silver (Ag)
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Compare 046401.6 with alternatives
Compare 066401.6HXSL with alternatives