046401.6 vs 0034.3778 feature comparison

046401.6 Littelfuse Inc

Buy Now Datasheet

0034.3778 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature JOULE-INTEGRAL-NOM AT 32 VDC: 1.9
Blow Characteristic FAST TIME LAG
Body Breadth 4.5 mm
Body Height 4.5 mm 20 mm
Body Length or Diameter 12.1 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 1 J 2 J
Mounting Feature SURFACE MOUNT INLINE/HOLDER
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard METI; PSE; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount YES NO
Terminal Finish Silver (Ag) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Fuse Size 5x20mm
Pre-arcing Time-Min 5000 ms

Compare 046401.6 with alternatives

Compare 0034.3778 with alternatives