046269021001846+
vs
046239021001800
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
0.059 inch
|
0.059 inch
|
Body Depth |
0.169 inch
|
0.169 inch
|
Body Length |
0.642 inch
|
0.641 inch
|
Connector Type |
FFC/FPC CONNECTOR
|
FFC/FPC CONNECTOR
|
Contact Finish Mating |
GOLD
|
TIN COPPER
|
Contact Finish Termination |
GOLD
|
TIN COPPER
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e2
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.020 inch
|
0.020 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ZIF
|
Board Mounting Option |
|
MOUNTING FLANGE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SINGLE PRONG
|
Dielectric Withstanding Voltage |
|
200VAC V
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
ZIF N
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
POLYAMIDE
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Rated Current (Signal) |
|
0.4 A
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
ZIF N
|
|
|
|
Compare 046269021001846+ with alternatives
Compare 046239021001800 with alternatives