046269021001846+ vs 046269021001800+ feature comparison

046269021001846+ KYOCERA Corporation

Buy Now Datasheet

046269021001800+ KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA CORP KYOCERA CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 0.059 inch 0.059 inch
Body Depth 0.193 inch 0.169 inch
Body Length 0.642 inch 0.642 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Termination Gold (Au) TIN COPPER
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO NO
JESD-609 Code e4 e2
Mating Contact Pitch 0.019 inch 0.020 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 21 21
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating TIN COPPER
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 046269021001800+ with alternatives