046266018011851+ vs 046266018011800 feature comparison

046266018011851+ KYOCERA Corporation

Buy Now Datasheet

046266018011800 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Breadth 0.096 inch 0.096 inch
Body Depth 0.138 inch 0.138 inch
Body Length 0.421 inch 0.421 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max LIF N
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.020 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.6 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 18
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare 046266018011851+ with alternatives

Compare 046266018011800 with alternatives