046266018011851+
vs
046266518011800
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA CORP
KYOCERA CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Body Breadth
0.096 inch
0.096 inch
Body Depth
0.138 inch
0.138 inch
Body Length
0.421 inch
0.421 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD
TIN LEAD
Contact Finish Termination
Gold (Au)
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
LIF N
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.02 inch
0.020 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.6 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
1 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
18
18
Base Number Matches
2
2
Compare 046266018011851+ with alternatives
Compare 046266518011800 with alternatives