0461002.ER
vs
0453.100MRL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 80 VDC: 100 A
RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic
SLOW
VERY FAST
Body Breadth
3.12 mm
2.69 mm
Body Height
3.12 mm
2.69 mm
Body Length or Diameter
10.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
4012
JESD-609 Code
e4
e4
Joule Integral-Nom
17 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
TAPE AND REEL
Rated Breaking Capacity
60 A
50 A
Rated Current
2 A
0.1 A
Rated Voltage(AC)
600 V
125 V
Rated Voltage(DC)
80 V
125 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
YES
YES
Terminal Finish
SILVER
Silver (Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
1 s
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 0461002.ER with alternatives
Compare 0453.100MRL with alternatives