0461002.ER vs 0448.100MR feature comparison

0461002.ER Littelfuse Inc

Buy Now Datasheet

0448.100MR Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 80 VDC: 100 A RATED BREAKING CAPACITY AT 125 VDC : 50 A
Blow Characteristic SLOW VERY FAST
Body Breadth 3.12 mm 2.69 mm
Body Height 3.12 mm 2.69 mm
Body Length or Diameter 10.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 4012 NANO
JESD-609 Code e4 e4
Joule Integral-Nom 17 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Rated Breaking Capacity 60 A 50 A
Rated Current 2 A 0.1 A
Rated Voltage(AC) 600 V 125 V
Rated Voltage(DC) 80 V 125 V
Reference Standard CSA; UL CE; CSA; UKCA; UL
Surface Mount YES YES
Terminal Finish SILVER GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s 5 s
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT

Compare 0461002.ER with alternatives

Compare 0448.100MR with alternatives