0454003.NRSN
vs
SF-2410FP300T-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
SLOW
FAST
Body Breadth
2.69 mm
2.6 mm
Body Height
2.69 mm
2.6 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
2410
Joule Integral-Nom
20 J
1 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
3 A
3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; CUL; PSE; TUV; UKCA; UL
CUL; UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
0.002 s
5 s
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8536.10.00.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
JESD-609 Code
e4
Terminal Finish
GOLD
Compare 0454003.NRSN with alternatives
Compare SF-2410FP300T-2 with alternatives