SF-2410FP300T-2 vs 266003 feature comparison

SF-2410FP300T-2 Bourns Inc

Buy Now Datasheet

266003 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 18 Weeks
Samacsys Manufacturer Bourns
Blow Characteristic FAST VERY FAST
Body Breadth 2.6 mm 2.36 mm
Body Height 2.6 mm 2.36 mm
Body Length or Diameter 6.1 mm 7.11 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2410
JESD-609 Code e4 e4
Joule Integral-Nom 1 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CUL; UL CSA; UL
Surface Mount YES NO
Terminal Finish GOLD Gold (Au)
Terminal Shape WRAPAROUND PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A

Compare SF-2410FP300T-2 with alternatives

Compare 266003 with alternatives