0453012.MR vs R451012.NRL feature comparison

0453012.MR Littelfuse Inc

Buy Now Datasheet

R451012.NRL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT CHIP, ROHS, COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 65 VDC: 150 A PRE ARCHING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO NANO
JESD-609 Code e4 e4
Joule Integral-Nom 47 J 47 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Rated Breaking Capacity 100 A 50 A
Rated Current 12 A 12 A
Rated Voltage(AC) 65 V 65 V
Rated Voltage(DC) 65 V 65 V
Reference Standard CE; CSA; CUL; TUV; UKCA; UL CSA; UL
Surface Mount YES YES
Terminal Finish SILVER Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 20 s 20 s
Base Number Matches 1 1

Compare 0453012.MR with alternatives

Compare R451012.NRL with alternatives