0453010.MRL vs 0157010DR feature comparison

0453010.MRL Littelfuse Inc

Buy Now Datasheet

0157010DR Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A, PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4 e3
Joule Integral-Nom 26 J 26 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 10 A 10 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; UL PSE; UL
Surface Mount YES YES
Terminal Finish Silver (Ag) MATTE TIN
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 5 s
Base Number Matches 1 2

Compare 0453010.MRL with alternatives

Compare 0157010DR with alternatives