0157010DR vs 0448010.MR feature comparison

0157010DR Littelfuse Inc

Buy Now Datasheet

0448010.MR Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A RATED BREAKING CAPACITY AT 125 VDC : 50 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e4
Joule Integral-Nom 26 J 28 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TR
Rated Breaking Capacity 35 A 35 A
Rated Current 10 A 10 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard PSE; UL CE; CSA; PSE; UKCA; UL
Surface Mount YES YES
Terminal Finish MATTE TIN GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Fuse Size NANO
Trip Time or Delay 5 s

Compare 0157010DR with alternatives

Compare 0448010.MR with alternatives