0452002.NRSN
vs
SF-2410HI200T-2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
|
Body Breadth |
2.69 mm
|
2.6 mm
|
Body Height |
2.69 mm
|
2.6 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
2410
|
Joule Integral-Nom |
8 J
|
7 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TR, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; CUL; PSE; TUV; UKCA; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.002 s
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
JESD-609 Code |
|
e4
|
Pre-arcing Time-Min |
|
20 ms
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 0452002.NRSN with alternatives
Compare SF-2410HI200T-2 with alternatives