0452002.MRSN
vs
R251002T1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
SLOW
|
VERY FAST
|
Body Breadth |
2.69 mm
|
|
Body Height |
2.69 mm
|
7.11 mm
|
Body Length or Diameter |
6.1 mm
|
2.41 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
|
Joule Integral-Nom |
8 J
|
|
Mounting Feature |
SURFACE MOUNT
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; CUL; PSE; TUV; UKCA; UL
|
CSA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Trip Time or Delay |
0.002 s
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
|
|
|
Compare 0452002.MRSN with alternatives
Compare R251002T1 with alternatives