0451003.MRL vs 0453003.NR feature comparison

0451003.MRL Littelfuse Inc

Buy Now Datasheet

0453003.NR Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO NANO
JESD-609 Code e4 e4
Joule Integral-Nom 1 J 1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; PSE; UKCA; UL CSA; CUL; PSE; UKCA; UL
Surface Mount YES YES
Terminal Finish GOLD SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 5 s 5 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 0451003.MRL with alternatives

Compare 0453003.NR with alternatives