-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2954
|
Newark | Fuse 125V V/Fa Nano2 Rohs 3A/ Tr |Littelfuse 0453003.NR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 / $0.6380 | Buy Now |
DISTI #
0453003.NR-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5936 | Buy Now |
DISTI #
576-0453003.NR
|
Mouser Electronics | Surface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 RoHS: Compliant | 0 |
|
$0.5930 | Order Now |
DISTI #
75570530
|
RS | FUSE 125V V/FA NANO2 RoHS 3A | Littelfuse 0453003.NR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | 453 Series Very Fast Acting 125 V 3 A 6.1 x 2.69 x 6.1 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 0 |
|
$1.3571 / $1.4928 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0453003.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0453003.NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0453003.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453003.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0451003.NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 3A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0453003.NR vs 0451003.NRSN |
R451003.MR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, CHIP | 0453003.NR vs R451003.MR |
0451003.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | 0453003.NR vs 0451003.NR |
0451003.MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 3A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0453003.NR vs 0451003.MRSN |